857-015-427-103

Heilind Number:EDA857-015-427-103
Manufacturer:EDAC
Manufacturer Number:857-015-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-427-103

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. Engineered for reliability, this connector features 15 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it ensures secure and efficient data transfer, while its straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.