857-015-427-104

Heilind Number:EDA857-015-427-104
Manufacturer:EDAC
Manufacturer Number:857-015-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, a dependable solution for seamless board-to-board connectivity. Designed for optimal performance in demanding environments, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees both durability and reliability. Featuring a single row configuration with 15 positions and a pitch of .156 inches, it ensures precise and secure connectivity. Ideal for various applications, this connector is a must-have for any project requiring high-quality PCB connectors.