857-015-427-108

Heilind Number:EDA857-015-427-108
Manufacturer:EDAC
Manufacturer Number:857-015-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-427-108

Detailed Description

Enhance the connectivity of your high-temp applications with this black Card Edge Connector. Built for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance in harsh environments. With a 1-row design and 15 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide secure connections, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of industrial settings. Elevate your system's efficiency with this essential component.