857-015-427-112

Heilind Number:EDA857-015-427-112
Manufacturer:EDAC
Manufacturer Number:857-015-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-427-112

Detailed Description

Enhance your high-temperature PCB connections with this Black High Temp Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage and features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout and 15 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Elevate your electronic assemblies with this high-quality component.