857-015-431-101

Heilind Number:EDA857-015-431-101
Manufacturer:EDAC
Manufacturer Number:857-015-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-431-101

Detailed Description

Experience reliable performance in high-temperature environments with this black Card Edge Connector. With an amperage rating of 5 A and robust UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. Featuring a single row design, it offers easy installation with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material ensures optimal conductivity, while the 15 available positions cater to various connectivity needs. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C, making it an essential component for your PCB connectivity requirements.