857-015-431-102

Heilind Number:EDA857-015-431-102
Manufacturer:EDAC
Manufacturer Number:857-015-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-431-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and fire safety. With a single row layout and 15 positions, this connector offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and resilience. Upgrade your electronics with this essential component, perfect for a wide range of industries.