857-015-431-107

Heilind Number:EDA857-015-431-107
Manufacturer:EDAC
Manufacturer Number:857-015-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-431-107

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high temperature environments. With a single row configuration and 15 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing provide precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in this black connector for secure and efficient board-to-board connections.