857-015-431-112

Heilind Number:EDA857-015-431-112
Manufacturer:EDAC
Manufacturer Number:857-015-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-431-112

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for reliable performance, it offers a current rating of 5A and is constructed with UL 94V-0 Polyphenylene Sulfide housing for durability. Featuring a single row of 15 positions and copper alloy contacts, it ensures secure and efficient board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. The straight mount orientation further streamlines the setup process. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various electronic applications. Trust in this connector for robust and high-quality performance.