857-015-441-101

Heilind Number:EDA857-015-441-101
Manufacturer:EDAC
Manufacturer Number:857-015-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-441-101

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 15 positions, allowing for seamless board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The Copper Alloy contact material facilitates reliable and efficient power transmission, accommodating an amperage of up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your PCB connectivity needs.