857-015-441-102

Heilind Number:EDA857-015-441-102
Manufacturer:EDAC
Manufacturer Number:857-015-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-441-102

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. With a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in harsh environments. Featuring a single row design with 15 copper alloy contacts, it offers a secure and efficient connection for your PCB applications. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Trust in its durability and quality for seamless board-to-board connections.