857-015-441-103

Heilind Number:EDA857-015-441-103
Manufacturer:EDAC
Manufacturer Number:857-015-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-441-103

Detailed Description

Upgrade your high-temperature applications with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a single row housing, it offers 15 positions and is crafted from copper alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB board setups. Explore our range of connectors for more high-quality solutions.