857-015-441-104

Heilind Number:EDA857-015-441-104
Manufacturer:EDAC
Manufacturer Number:857-015-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-441-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a single row with 15 positions, ensuring efficient signal transmission. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees durability and reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether for industrial or commercial applications, this straight-mount connector is a top choice for seamless board-to-board connections. Upgrade your setup with this essential component for enhanced performance and reliability.