857-015-441-112

Heilind Number:EDA857-015-441-112
Manufacturer:EDAC
Manufacturer Number:857-015-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-441-112

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficient conductivity. With a single row configuration and 15 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector is a must-have for industrial applications requiring reliable and high-current transmission. Elevate your PCB assembly with this essential component.