857-015-445-102

Heilind Number:EDA857-015-445-102
Manufacturer:EDAC
Manufacturer Number:857-015-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-445-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in demanding environments. With a single row configuration and 15 positions, it offers seamless connectivity for your PCB applications. The contact material is crafted from Copper Alloy, guaranteeing efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy integration. Elevate your connectivity solutions with this top-of-the-line component.