857-015-445-104

Heilind Number:EDA857-015-445-104
Manufacturer:EDAC
Manufacturer Number:857-015-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-445-104

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector offers a reliable 5A amperage capacity and seamless integration into your PCB system. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures robust and efficient power transmission. Featuring a single row with 15 positions and a pitch of .156 inches, it provides precise and secure connections. With a wide operating temperature range of -40 to 105 °C, it guarantees consistent performance even in extreme environments. Perfect for board-to-board PCB connections, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless data transfer and power distribution.