857-015-445-107

Heilind Number:EDA857-015-445-107
Manufacturer:EDAC
Manufacturer Number:857-015-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-445-107

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our High Temp Card Edge Connector. Designed for durability and reliability in extreme conditions, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring robust performance even in demanding environments. With a single row configuration and 15 positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB connectivity with this essential component.