857-015-445-108

Heilind Number:EDA857-015-445-108
Manufacturer:EDAC
Manufacturer Number:857-015-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-445-108

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and reliable performance even in high-temperature environments. With a single row configuration and a total of 15 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting orientation, it is versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.