857-015-445-112

Heilind Number:EDA857-015-445-112
Manufacturer:EDAC
Manufacturer Number:857-015-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-445-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage, making it a reliable choice for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures durability and efficient conductivity. With a single row layout and 15 positions, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Perfect for a variety of applications, it's a must-have component for any project.