857-015-447-101

Heilind Number:EDA857-015-447-101
Manufacturer:EDAC
Manufacturer Number:857-015-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-447-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 15 positions, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and efficiency even in challenging conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range of -40 to 105 °C, it's suitable for diverse industrial applications. Choose this straight mount orientation connector for secure and efficient connectivity solutions.