857-015-447-102

Heilind Number:EDA857-015-447-102
Manufacturer:EDAC
Manufacturer Number:857-015-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and robust construction using UL 94V-0 Polyphenylene Sulfide housing material, this connector offers both durability and high temperature resistance. Featuring a single row design with 15 positions, it ensures seamless connectivity in your PCB setups. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where reliability is paramount. The straight mount orientation offers convenience in installation. Upgrade your PCB connections with this essential component.