857-015-447-104

Heilind Number:EDA857-015-447-104
Manufacturer:EDAC
Manufacturer Number:857-015-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-447-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage of 5A. With a single row configuration and 15 positions, it offers efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operate with confidence in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component, perfect for a variety of applications in the industrial, automotive, and telecommunications sectors.