857-015-447-107

Heilind Number:EDA857-015-447-107
Manufacturer:EDAC
Manufacturer Number:857-015-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-447-107

Detailed Description

Enhance your high-temperature electronic applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 15 positions, it offers seamless connectivity for your PCB needs. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. The .156-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Its straight mount orientation makes installation a breeze. Elevate your electronic systems with this essential component, a perfect fit for various industries.