857-015-447-108

Heilind Number:EDA857-015-447-108
Manufacturer:EDAC
Manufacturer Number:857-015-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-447-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Boasting a sleek black design, this connector offers reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees optimum safety and durability. Featuring a single row layout with 15 positions, it ensures seamless board-to-board connectivity. The contact material, made of Copper Alloy, promotes efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic connections with this essential component.