857-015-447-112

Heilind Number:EDA857-015-447-112
Manufacturer:EDAC
Manufacturer Number:857-015-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-447-112

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 15 positions, it offers seamless integration for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial use, its straight mount orientation caters to diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity requirements. Elevate your electronics with this essential component.