857-015-453-101

Heilind Number:EDA857-015-453-101
Manufacturer:EDAC
Manufacturer Number:857-015-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-453-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable construction, featuring UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers efficient connectivity for your 15-position boards. The right-angle mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this black connector to deliver reliable power and signal transmission in critical systems. Elevate your PCB assembly with this essential component from our range of board-to-board connectors.