857-015-453-102

Heilind Number:EDA857-015-453-102
Manufacturer:EDAC
Manufacturer Number:857-015-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-453-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector boasts a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high-temperature settings. With a single row configuration and 15 positions, it offers efficient connectivity for your PCB applications. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector features a right-angle mount orientation, making it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Trust in our connector for efficient and dependable board-to-board connectivity.