857-015-453-103

Heilind Number:EDA857-015-453-103
Manufacturer:EDAC
Manufacturer Number:857-015-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-453-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a single row configuration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 5A. With a pitch of .156 inches and 15 positions, it offers seamless integration onto your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and usability in various applications. Trust in our connector to deliver consistent and efficient performance in your electronic setups.