857-015-453-104

Heilind Number:EDA857-015-453-104
Manufacturer:EDAC
Manufacturer Number:857-015-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-453-104

Detailed Description

Efficiently connect your high temperature applications with our durable High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a single row and 15 positions, it offers ample connectivity for your PCB setups. The copper alloy contact material guarantees secure and efficient transmission, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring stability and longevity. Elevate your connectivity solutions with this essential component.