857-015-453-107

Heilind Number:EDA857-015-453-107
Manufacturer:EDAC
Manufacturer Number:857-015-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-453-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 15 positions for seamless board-to-board connection. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in harsh environments. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for high-power applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range from -40 to 105°C makes it suitable for a variety of industrial settings. Upgrade your PCB assembly with this essential component.