857-015-453-112

Heilind Number:EDA857-015-453-112
Manufacturer:EDAC
Manufacturer Number:857-015-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-453-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 15 positions, ensuring seamless connectivity in your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it guarantees reliability even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting on your board. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic design project. Upgrade your connections today with this essential component.