857-015-454-101

Heilind Number:EDA857-015-454-101
Manufacturer:EDAC
Manufacturer Number:857-015-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-454-101

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance and safety. With a single row configuration and 15 positions, it offers efficient connectivity for your PCB applications. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, the right-angle mount orientation accommodates various design requirements. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Trust in our quality connector to deliver exceptional performance in your electronic projects.