857-015-454-102

Heilind Number:EDA857-015-454-102
Manufacturer:EDAC
Manufacturer Number:857-015-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-454-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient data transmission. With a right-angle mount orientation and 15 positions, it offers seamless integration into your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where performance is key. Upgrade your connectivity solutions with this essential component.