857-015-454-103

Heilind Number:EDA857-015-454-103
Manufacturer:EDAC
Manufacturer Number:857-015-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-454-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. Its durable construction ensures reliable operation, even in high-temperature settings, with an impressive operating range of -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The 15 copper alloy contacts provide efficient power transmission, rated for up to 5A. Ideal for space-saving installations, its right-angle mount orientation and compact design make it perfect for a wide range of applications. Trust in this high-quality connector to deliver exceptional performance and durability for your PCB projects.