857-015-454-104

Heilind Number:EDA857-015-454-104
Manufacturer:EDAC
Manufacturer Number:857-015-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-454-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a single row layout and 15 positions, it offers streamlined connectivity for your projects. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it's versatile and easy to integrate. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your setup today with this essential component.