857-015-454-107

Heilind Number:EDA857-015-454-107
Manufacturer:EDAC
Manufacturer Number:857-015-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-454-107

Detailed Description

Enhance your high-temperature electronic connections with our Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 15 positions, ensuring seamless PCB connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. The right-angle mount orientation offers flexibility in installation, while the 5A amperage and operating temperature range of -40 to 105°C cater to various power needs. Trust in this connector for efficient board-to-board connectivity in your electronic systems.