857-015-454-108

Heilind Number:EDA857-015-454-108
Manufacturer:EDAC
Manufacturer Number:857-015-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-454-108

Detailed Description

Engineered for high temperature applications, this black Card Edge Connector is designed to deliver reliable performance in demanding environments. With a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability and efficient power transmission. Featuring a single row configuration with 15 positions and a pitch of .156 inches, it offers seamless connectivity on printed circuit boards. The right angle mount orientation and compact design make it ideal for space-constrained installations. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stability and functionality even in extreme conditions. Perfect for various industrial and commercial applications, it is a dependable solution for board-to-board connections.