857-015-454-112

Heilind Number:EDA857-015-454-112
Manufacturer:EDAC
Manufacturer Number:857-015-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-454-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficient power transmission, this connector features a single row with 15 contact positions, ideal for streamlined board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and stability in assembly. Its right-angle mount orientation allows for flexible installation, making it a versatile choice for various electronic applications. Upgrade your connectivity solutions with this high-quality connector.