857-015-457-102

Heilind Number:EDA857-015-457-102
Manufacturer:EDAC
Manufacturer Number:857-015-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-457-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance, even in demanding environments. With a sleek black finish, it seamlessly blends into any setup. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 5 A. Featuring a single row design and a pitch of .156 inches, it offers easy installation and optimal space utilization. With 15 positions available, this connector accommodates multiple connections with ease. Its right angle mount orientation adds flexibility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.