857-015-457-103

Heilind Number:EDA857-015-457-103
Manufacturer:EDAC
Manufacturer Number:857-015-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-457-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a single row with 15 positions, perfect for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures high temperature resistance, making it ideal for demanding industrial environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable performance. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Upgrade your connector solution with this essential component for your electronic projects.