857-015-457-107

Heilind Number:EDA857-015-457-107
Manufacturer:EDAC
Manufacturer Number:857-015-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-457-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row configuration with 15 positions, ensuring seamless and reliable board-to-board connections. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, guaranteeing durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Its right-angle mount orientation further enhances space utilization on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for industrial and automotive applications where reliability is paramount. Upgrade your connectivity solutions with this high-performance Card Edge Connector.