857-015-457-112

Heilind Number:EDA857-015-457-112
Manufacturer:EDAC
Manufacturer Number:857-015-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-457-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for up to 15 positions. Crafted with precision, the contacts are composed of Copper Alloy, ensuring optimal conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to deliver consistent power at 5A, meeting your critical connectivity needs with efficiency and longevity.