857-015-458-101

Heilind Number:EDA857-015-458-101
Manufacturer:EDAC
Manufacturer Number:857-015-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-458-101

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme conditions. Featuring a single row configuration with 15 copper alloy contact positions, it guarantees secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your circuit board. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality connector.