857-015-458-102

Heilind Number:EDA857-015-458-102
Manufacturer:EDAC
Manufacturer Number:857-015-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-458-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 15 positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, its right-angle mount orientation accommodates tight layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Experience superior quality and efficiency with our cutting-edge Card Edge Connector.