857-015-458-107

Heilind Number:EDA857-015-458-107
Manufacturer:EDAC
Manufacturer Number:857-015-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-458-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and efficient performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row layout and 15 positions, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right angle mount orientation adds versatility to your PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity with this essential component.