857-015-459-101

Heilind Number:EDA857-015-459-101
Manufacturer:EDAC
Manufacturer Number:857-015-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-459-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in high-temperature environments. With a 1-row design and a total of 15 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Perfect for space-saving applications, this connector boasts a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial and commercial projects. Upgrade your PCB connections with this high-quality component.