857-015-459-104

Heilind Number:EDA857-015-459-104
Manufacturer:EDAC
Manufacturer Number:857-015-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-459-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row configuration and 15 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your system with this essential component for secure and efficient PCB connections.