857-015-459-107

Heilind Number:EDA857-015-459-107
Manufacturer:EDAC
Manufacturer Number:857-015-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-459-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, the black housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. Featuring one row with 15 positions, this connector boasts a 5A amperage and copper alloy contacts for efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in PCB connections. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Perfect for board-to-board connections, this connector is a valuable component in any electronic setup.