857-015-459-108

Heilind Number:EDA857-015-459-108
Manufacturer:EDAC
Manufacturer Number:857-015-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-459-108

Detailed Description

Enhance your high-temperature PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 15 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it boasts a right angle mount orientation, catering to various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and resilient electronic systems.