857-015-501-101

Heilind Number:EDA857-015-501-101
Manufacturer:EDAC
Manufacturer Number:857-015-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-501-101

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 15 positions, it offers seamless integration for your PCBs. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial applications, its 5A amperage rating makes it suitable for various power requirements. Trust in its straight mount orientation for secure installation, meeting your needs for efficient board-to-board connections. Upgrade your setup with this essential component, available now.