857-015-501-103

Heilind Number:EDA857-015-501-103
Manufacturer:EDAC
Manufacturer Number:857-015-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-015-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-015-501-103

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability, this connector features a single row of 15 positions, with a pitch of .156 inches and row spacing of .2 inches. Its housing is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in extreme conditions, while the copper alloy contact material ensures reliable conductivity. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB connectivity needs.